Part Details for 7010398211 by 3M Interconnect
Overview of 7010398211 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010398211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010398211
|
Avnet Americas | Fork Terminal 14-16AWG 25.4mm 6.35mm Tin Case - Bulk (Alt: 7010398211) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MH14-6FLX
|
TTI | Terminals LOCKING FRK HTSHRNK BTL SS-32-6-WH RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 100 In Stock |
|
$1.3700 / $1.5300 | Buy Now |