There are no models available for this part yet.
Overview of 7010397206 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010397206 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Tape-electrical .75-in-Wide .007-in-THK Glass Cloth Silicone RoHS: Compliant |
24 In Stock |
|
$38.9700 / $58.5500 | Buy Now | ||
Master Electronics | Tape-electrical .75-in-Wide .007-in-THK Glass Cloth Silicone RoHS: Compliant |
24 In Stock |
|
$38.9700 / $58.5500 | Buy Now | ||
DISTI #
10296706
|
TestEquity LLC | 3M 7010397206 Glass Cloth Electrical Tape 69, 1" x 66 ft, bulk, 3-in paper core,, 32 Rolls/Case | 0 |
|
$38.3800 | Buy Now |