Part Details for 7010396900 by 3M Interconnect
Overview of 7010396900 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010396900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010396900
|
Avnet Americas | Conn SCSI SKT 50 POS 1mm Solder ST SMD 50 Terminal 1 Port - Bulk (Alt: 7010396900) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9182 / $5.5979 | Buy Now |
DISTI #
MMM7010396900
|
Heilind Electronics | 3M PAK 10 SURFACEMOUNT SOCKET, PK10-050S-S-DA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PK10-050S-S-DA
|
TTI | Board to Board & Mezzanine Connectors 50 POS 1MM SOLDER ST SMD 50TERMINAL 1PORT RoHS: Compliant pbFree: Pb-Free Min Qty: 160 Package Multiple: 160 Container: Each | Americas - 0 |
|
$7.1600 | Buy Now |