Part Details for 7010374908 by 3M Interconnect
Overview of 7010374908 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010374908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010374908
|
Avnet Americas | ADHESIVE TRANSFER TAPE 965, CLEAR, 2.5 I - Cable Rools/Shrink Tubing (Alt: 7010374908) Min Qty: 3 Package Multiple: 3 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010374908
|
Mouser Electronics | Adhesive Tapes 3M Adhesive Transfer Tape 965, Clear, 3 in x 720 yd, 2.3 mil, 3 rollsper case | 0 |
|
$1,147.8000 | Order Now |
DISTI #
MMM7010374908
|
Heilind Electronics | 3M ADHESIVE TRANSFER TAPE 965, 965 | Americas - 0 in Stock |
|
Buy Now |