Part Details for 7010372521 by 3M Electronics
Overview of 7010372521 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010372521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 660-8SSCLUB, Post-it� Super Sticky Notes 660-8SSCLUB, 4 in x 6 in (101 mm x 152 mm) Canary and Rio de Janeiro Collections Post-it� Super Sticky Notes have a unique adhesive so your notes will stick securely to more surfaces. Now you can stick your notes where they'll really get noticed...like monitors, doors and walls! UPC: 00021200475658 RoHS: Compliant Min Qty: 8 Package Multiple: 8 | 0 |
|
$24.0500 | Buy Now |