Part Details for 7010371016 by 3M Electronics
Overview of 7010371016 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010371016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 655-RP-A, Post-it� Greener Notes 655-RP-A, 3 in x 5 in (76 mm x 127 mm) Helsinki Collection Self stick notes in 3x5 size. Recycled paper in Helsinki colors, 5 pads of 100 sheets UPC: 00021200418198 RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
$9.0300 | Buy Now |