Part Details for 7010369660 by 3M
Overview of 7010369660 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010369660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $5.8100 | Buy Now |
DISTI #
10295835
|
TestEquity LLC | 3M 7010369660 Scotch Sure Start Shipping Packaging Tape DP-1000-RR-2, 1.88" x 900" (48 mm x 22,8 m) 2 Pack | 0 |
|
$6.0000 | Buy Now |