Part Details for 7010368489 by 3M Interconnect
Overview of 7010368489 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010368489
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010368489
|
Avnet Americas | SURFACE CONDITIONING FE DISC 845001, 48 - Bulk (Alt: 7010368489) Min Qty: 2 Package Multiple: 2 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010368489
|
Mouser Electronics | Other Tools Standard Abrasives Surface Conditioning FE Disc 845001, 48 in CRS, 2ea/Case | 0 |
|
$298.7100 / $330.7000 | Order Now |
DISTI #
MMM7010368489
|
Heilind Electronics | STANDARD ABRASIVES SURFACE CON | Americas - 0 in Stock |
|
Buy Now |