Part Details for 7010366613 by 3M Interconnect
Overview of 7010366613 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010366613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010366613
|
Avnet Americas | MULTI-FINISHING CONVOLUTE WHEEL, MU-WL, - Bulk (Alt: 7010366613) Min Qty: 2 Package Multiple: 2 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010366613
|
Mouser Electronics | Other Tools Scotch-Brite Multi-Finishing Convolute Wheel, MU-WL, 3S Medium, 6 in x2 in x 1 in, 2 ea/Case | 0 |
|
$93.3400 / $110.0000 | Order Now |
DISTI #
MMM7010366613
|
Heilind Electronics | SCOTCH-BRITE MULTI-FINISHING C | Americas - 0 in Stock |
|
Buy Now |