Part Details for 7010366479 by 3M Interconnect
Overview of 7010366479 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010366479
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010366479
|
Mouser Electronics | Other Tools Scotch-Brite Roloc High Strength Disc TSM, 2 in x NH A MED, 50/Bag,200 ea/Case, SPR 020791B | 0 |
|
$1.8100 / $2.0000 | Order Now |
DISTI #
MMM7010366479
|
Heilind Electronics | SCOTCH-BRITE ROLOC HIGH STRENG | Americas - 0 in Stock |
|
Buy Now |