Part Details for 7010365842 by 3M Interconnect
Overview of 7010365842 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010365842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7010365842
|
Mouser Electronics | Other Tools Scotch-Brite Cut and Polish Disc, CP-DC, A/O Very Fine, 4 in x 1/4 in,150 ea/Case | 0 |
|
$4.6300 / $5.1200 | Order Now |
DISTI #
MMM7010365842
|
Heilind Electronics | SCOTCH-BRITE CUT AND POLISH DI | Americas - 0 in Stock |
|
Buy Now |