There are no models available for this part yet.
Overview of 7010365141 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010365141 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
517-7010365141
|
Mouser Electronics | Other Tools Scotch-Brite EXL Unitized Wheel, XL-UW, 2A Medium, 10 in x 1/2 in x 3/4in, 2 ea/Case | 0 |
|
$125.7200 / $148.1700 | Order Now | |
DISTI #
MMM7010365141
|
Heilind Electronics | SCOTCH-BRITE EXL UNITIZED WHEE | Americas - 0 in Stock |
|
Buy Now |