Part Details for 7010349215 by 3M
Overview of 7010349215 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010349215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.6800 / $64.1100 | Buy Now |
DISTI #
10293402
|
TestEquity LLC | 3M 7010349215 Copper Foil Tape 1125, 1 in x 36 yd (25,40 mm x 33 m) | 0 |
|
$51.7700 | Buy Now |