Part Details for 7010332955 by 3M Electronics
Overview of 7010332955 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010332955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog # TP3854-100WM, Scotch� Thermal Pouches TP3854-100WM, 8.9 in x 11.4 in (228 mm x 291 mm) 6/shipper. These are 3 mil thick thermal laminating pouches for use in a thermal laminator. They come in a pack of 100, and are letter size pouches. 6 packs/shipper. Sales UPS: 00051141943435 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$17.6400 | Buy Now |