Part Details for 7010332665 by 3M Electronics
Overview of 7010332665 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010332665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 571-08, Nexcare� Soft 'n Flex Bandages 571-08, 2 in x 4 in (50 mm x 101 mm) Adhesive seals around the nonstick pad. UPC: 00051135813867 RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ |