Part Details for 7010330816 by 3M Interconnect
Overview of 7010330816 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010330816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010330816
|
Avnet Americas | A/O BUFF AND BLEND GP ROLL 800081, 2 IN - Cable Rools/Shrink Tubing (Alt: 7010330816) Min Qty: 24 Package Multiple: 24 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010330816
|
Mouser Electronics | Other Tools Standard Abrasives A/O Buff and Blend GP Roll 800081, 2 in x 30 ft AFIN, 6 ea/Case | 0 |
|
$50.5500 / $52.7300 | Order Now |
DISTI #
MMM7010330816
|
Heilind Electronics | STANDARD ABRASIVES AO BUFF AND | Americas - 0 in Stock |
|
Buy Now |
Part Details for 7010330816
7010330816 CAD Models
7010330816 Part Data Attributes
|
7010330816
3M Interconnect
Buy Now
|
Compare Parts:
7010330816
3M Interconnect
|
Samacsys Manufacturer | 3M |