Part Details for 7010329436 by 3M Interconnect
Overview of 7010329436 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010329436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010329436
|
Avnet Americas | LIGHT DEBURRING WHEEL, LD-WL, 8S FINE, 6 - Bulk (Alt: 7010329436) Min Qty: 2 Package Multiple: 2 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010329436
|
Mouser Electronics | Other Tools Scotch-Brite Light Deburring Wheel, LD-WL, 8S Fine, 6 in x 2 in x 1 in,2 ea/Case | 0 |
|
$151.4200 / $173.8300 | Order Now |
DISTI #
MMM7010329436
|
Heilind Electronics | SCOTCH-BRITE LIGHT DEBURRING W | Americas - 0 in Stock |
|
Buy Now |