Part Details for 7010329416 by 3M Interconnect
Overview of 7010329416 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010329416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010329416
|
Avnet Americas | MULTI-FINISHING CONVOLUTE WHEEL, MU-WL, - Bulk (Alt: 7010329416) Min Qty: 14 Package Multiple: 14 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010329416
|
Mouser Electronics | Other Tools Scotch-Brite Multi-Finishing Convolute Wheel, MU-WL, 2S Coarse, 14 in x3 in x 8 in, 1 ea/Case | 0 |
|
$497.3800 | Order Now |
DISTI #
MMM7010329416
|
Heilind Electronics | SCOTCH-BRITE MULTI-FINISHING C | Americas - 0 in Stock |
|
Buy Now |