Part Details for 7010329406 by 3M Interconnect
Overview of 7010329406 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010329406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010329406
|
Avnet Americas | EX2 DEBURRING WHEEL, X2-WL, 8S MEDIUM, 6 - Bulk (Alt: 7010329406) Min Qty: 4 Package Multiple: 4 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010329406
|
Mouser Electronics | Other Tools Scotch-Brite EX2 Deburring Wheel, X2-WL, 8S Medium, 6 in x 1/2 in x 1in, 4 ea/Case | 0 |
|
$75.2500 / $82.6900 | Order Now |
DISTI #
MMM7010329406
|
Heilind Electronics | SCOTCH-BRITE EX2 DEBURRING WHE | Americas - 0 in Stock |
|
Buy Now |