Part Details for 7010329294 by 3M Interconnect
Overview of 7010329294 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010329294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010329294
|
Avnet Americas | EXL UNITIZED WHEEL, XL-US, 6A MEDIUM, TS - Bulk (Alt: 7010329294) Min Qty: 80 Package Multiple: 80 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010329294
|
Mouser Electronics | Other Tools Scotch-Brite Roloc EXL Unitized Wheel, XL-US, 6A Medium, TS, 1-1/8 in,SPR 22103A, 20/Carton, 80 ea/Case | 0 |
|
$5.4100 / $5.9900 | Order Now |
DISTI #
MMM7010329294
|
Heilind Electronics | SCOTCH-BRITE ROLOC EXL UNITIZE | Americas - 0 in Stock |
|
Buy Now |