Part Details for 7010329146 by 3M Interconnect
Overview of 7010329146 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010329146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010329146
|
Avnet Americas | CUT AND POLISH FLAP BRUSH, 12 IN X 3 IN - Bulk (Alt: 7010329146) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010329146
|
Mouser Electronics | Brushes Scotch-Brite Cut and Polish Flap Brush, 12 in x 3 in x 5 in 7A MED, 1ea/Case, SPR 018708C | 0 |
|
$440.6900 / $489.7000 | Order Now |
DISTI #
MMM7010329146
|
Heilind Electronics | SCOTCH-BRITE CUT AND POLISH FL | Americas - 0 in Stock |
|
Buy Now |