Part Details for 7010329042 by 3M Interconnect
Overview of 7010329042 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010329042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010329042
|
Avnet Americas | SURFACE CONDITIONING SCRIM BACKED BELT, - Bulk (Alt: 7010329042) Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010329042
|
Mouser Electronics | Other Tools Scotch-Brite Surface Conditioning Belt, SC-BS, A/O Very Fine, 4 in x 84in, 10 ea/Case | 0 |
|
$86.5200 / $92.7000 | Order Now |
DISTI #
MMM7010329042
|
Heilind Electronics | SCOTCH-BRITE SURFACE CONDITION | Americas - 0 in Stock |
|
Buy Now |