Part Details for 7010329038 by 3M Interconnect
Overview of 7010329038 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010329038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010329038
|
Avnet Americas | HIGH STRENGTH DISC, HS-DC, A/O VERY FINE - Bulk (Alt: 7010329038) Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010329038
|
Mouser Electronics | Other Tools Scotch-Brite High Strength Disc, HS-DC, A/O Very Fine, 8 in x 5/8 in,50 ea/Case | 0 |
|
$5.7600 / $6.5800 | Order Now |
DISTI #
MMM7010329038
|
Heilind Electronics | SCOTCH-BRITE HIGH STRENGTH DIS | Americas - 0 in Stock |
|
Buy Now |