Part Details for 7010329015 by 3M Interconnect
Overview of 7010329015 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010329015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010329015
|
Avnet Americas | CLEAN AND FINISH BONDED CLEANING BRUSH, - Bulk (Alt: 7010329015) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010329015
|
Mouser Electronics | Brushes Scotch-Brite Clean and Finish Bonded Cleaning Brush, 12 in x 48 in x5-3/4 in 7S VFN, 1 ea/Case, Custom | 0 |
|
$5,819.0900 | Order Now |
DISTI #
MMM7010329015
|
Heilind Electronics | SCOTCH-BRITE CLEAN AND FINISH | Americas - 0 in Stock |
|
Buy Now |