Part Details for 7010328968 by 3M Interconnect
Results Overview of 7010328968 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7010328968 Information
7010328968 by 3M Interconnect is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 7010328968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010328968
|
Avnet Americas | SURFACE CONDITIONING SCRIM BACKED BELT, - Bulk (Alt: 7010328968) Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-7010328968
|
Mouser Electronics | Other Tools Scotch-Brite Surface Conditioning Belt, SC-BS, A/O Medium, 2 in x 19in, 10 ea/Case | 0 |
|
$19.9500 / $22.8000 | Order Now |
DISTI #
MMM7010328968
|
Heilind Electronics | SCOTCH-BRITE SURFACE CONDITION | Americas - 0 in Stock |
|
Buy Now |