There are no models available for this part yet.
Overview of 7010326502 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7010326502 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19-7010326502-ND
|
DigiKey | PSA CLOTH DISC 348D P150 X-WEIGH Min Qty: 250 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4112 | Buy Now | |
DISTI #
517-7010326502
|
Mouser Electronics | Other Tools 3M PSA Cloth Disc 348D, P150 X-weight, 5 in x NH, Die 500X, 50/Carton,250 ea/Case | 0 |
|
$1.1300 / $1.3600 | Order Now | |
DISTI #
MMM7010326502
|
Heilind Electronics | 3M PSA CLOTH DISC 348D, P150 X | Americas - 0 in Stock |
|
Buy Now |