Part Details for 7010325352 by 3M Interconnect
Overview of 7010325352 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010325352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010325352-ND
|
DigiKey | MICROFINISHING PSA FILM DISC 268 Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3364 | Buy Now |
DISTI #
7010325352
|
Avnet Americas | MICROFINISHING PSA FILM DISC 268L, 80 MI - Bulk (Alt: 7010325352) Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMM7010325352
|
Heilind Electronics | 3M MICROFINISHING PSA FILM DIS | Americas - 0 in Stock |
|
Buy Now |