Part Details for 7010315424 by 3M Interconnect
Overview of 7010315424 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010315424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010315424
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 7010315424) RoHS: Compliant Min Qty: 16000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0770 / $0.0876 | Buy Now |
DISTI #
951102-8622-AR
|
TTI | Headers & Wire Housings 2P PIN STRP HDR 1R STRT PTH 10U AU RoHS: Compliant pbFree: Pb-Free Min Qty: 47 Package Multiple: 1 Container: Bulk |
Americas - 13045 In Stock |
|
$0.0870 / $0.1080 | Buy Now |