Part Details for 7010310000 by 3M Electronics
Overview of 7010310000 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Scotch-Brite� EX2 Deburring Wheel, X2-WL, 8A Medium, 8 in x 7/8 in x 3 in, 3 per case, Restricted Scotch-Brite� EX2 Deburring Wheel is a convolute-constructed wheel that provides mid-range aggressiveness and hardness for deburring, edge radius, blending, polishing, and finishing. Our deburring wheel performs best when consistently presented with a sharp edge or metal burrs. UPC: 00048011646039 RoHS: Compliant Min Qty: 3 Package Multiple: 3 | 0 |
|
$105.8300 | Buy Now |