Part Details for 7010309053 by 3M
Overview of 7010309053 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010309053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73279884
|
RS | Cartridge Roll 341D, 80 X-weight, 1 inx1-1/2 inx3/16 in | 3M 7010309053 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $2.0100 | Buy Now |
DISTI #
10290593
|
TestEquity LLC | 3M 7010309053 Cartridge Roll 341D, 80 X-Weight, 1" x 1.5" x 3/16", Straight, 100/Case | 0 |
|
$2.2000 | Buy Now |