Part Details for 7010305805 by 3M Interconnect
Overview of 7010305805 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010305805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010305805
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010305805) RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3753 / $1.5653 | Buy Now |
DISTI #
517-7010305805
|
Mouser Electronics | Headers & Wire Housings 3M Pin Strip Header, 929 Series, 929500-01-30 | 0 |
|
$1.4600 / $2.8200 | Order Now |
DISTI #
MMM7010305805
|
Heilind Electronics | 929500-01-30=30/HDR/PS/1R/RA/. 929500-01-30 | Americas - 0 in Stock |
|
Buy Now |