Part Details for 7010303783 by 3M Interconnect
Overview of 7010303783 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010303783
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010303783
|
Avnet Americas | Conn Socket Strip SKT 80 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010303783) RoHS: Compliant Min Qty: 306 Package Multiple: 306 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0669 / $3.3544 | Buy Now |
DISTI #
929975-01-40-RK
|
TTI | Headers & Wire Housings 40 CON STR BRDMNT SKT Min Qty: 306 Package Multiple: 306 Container: Bulk |
Americas - 306 In Stock |
|
$3.3400 / $3.4000 | Buy Now |