Part Details for 7010301242 by 3M
Overview of 7010301242 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010301242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5600 / $8.1000 | Buy Now |
DISTI #
10079529
|
TestEquity LLC | 3M 7010301242 Standard Abrasives Flutter Buff GP 724251, A/O Very Fine, 6" x 2" x 3 Ply x 1/4"-20 | 0 |
|
$7.1400 | Buy Now |