Part Details for 7010298944 by 3M Interconnect
Overview of 7010298944 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010298944
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-7010298944-ND
|
DigiKey | DISC ALUMINUM OXIDE 40 24" Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.4110 | Buy Now |
DISTI #
517-7010298944
|
Mouser Electronics | Other Tools 3M Cloth Disc 341D, 40 X-weight, 24 in x NH, Die 2400Q, 10 ea/Case | 0 |
|
$26.4800 / $27.6000 | Order Now |
DISTI #
MMM7010298944
|
Heilind Electronics | 3M CLOTH DISC 341D, 40 X-WEIGH | Americas - 0 in Stock |
|
Buy Now |