Part Details for 7010.9972.63 by Schurter Electronic Components
Results Overview of 7010.9972.63 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7010.9972.63 Information
7010.9972.63 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
XAL7070-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-102 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 7010.9972.63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69704412
|
Verical | Fuse Cartridge Slow Blow Acting 12A 65V Holder Cartridge 2 X 7mm Ceramic Bag cULus Min Qty: 100 Package Multiple: 100 Date Code: 2327 | Americas - 100 |
|
$0.5130 | Buy Now |
DISTI #
7010.9972.63
|
TME | Fuse: fuse, 12A, 125VAC, 125VDC, time-lag, ceramic, 7x2mm, copper Min Qty: 100 | 0 |
|
$1.0800 | RFQ |
DISTI #
7010.9972.63
|
Avnet Abacus | Fuse 12A 65V Slow Blow 2Pin Cartridge Holder Plastic Bag (Alt: 7010.9972.63) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7010.9972.63
7010.9972.63 CAD Models
7010.9972.63 Part Data Attributes
|
7010.9972.63
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.9972.63
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 12A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 7 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 7X2mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 215 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 150 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 7010.9972.63
This table gives cross-reference parts and alternative options found for 7010.9972.63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.9972.63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7010.9522.57 | Schurter Electronic Components | Check for Price | Electric Fuse, Time Lag Blow, 12A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | 7010.9972.63 vs 7010.9522.57 |