-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 125VDC, 63A (IR), Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7010.9969.57 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
XAL7070-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-102 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5408
|
Newark | Msb Fuse T 6.3A/Blister Reel |Schurter 7010.9969.57 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
DISTI #
7010.9969.57-ND
|
DigiKey | FUSE BRD MNT 6.3A 125VAC/VDC Min Qty: 3000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9321 | Buy Now |
DISTI #
7010.9969.57
|
Avnet Americas | MSB 6,3A - Tape and Reel (Alt: 7010.9969.57) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 52 Weeks, 3 Days Container: Reel | 0 |
|
$0.9165 / $1.0243 | Buy Now |
DISTI #
693-7010.9969.57
|
Mouser Electronics | Surface Mount Fuses MSB 6,3A | 0 |
|
$0.8950 | Order Now |
DISTI #
70598267
|
RS | FUSE, BOARD MOUNT, 6.3A, 125VAC/VDC | Schurter 7010.9969.57 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2600 | RFQ |
|
Future Electronics | MSB Series Time Lag 125 V 6.3 A Ø 2 x 7 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.9950 | Buy Now |
|
Onlinecomponents.com | MSB 6,3A RoHS: Compliant | 0 |
|
$0.8890 / $1.8620 | Buy Now |
DISTI #
70740596
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 125V Holder Cartridge 2 X 7mm Ceramic T/R cULus Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 120000 |
|
$0.1367 | Buy Now |
DISTI #
000000000000761174
|
Sager | Surface Mount Fuses MSB 6,3A Min Qty: 1 | 0 |
|
$0.8627 / $1.0500 | Buy Now |
DISTI #
7010.9969.57
|
Avnet Abacus | MSB 63A (Alt: 7010.9969.57) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7010.9969.57
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.9969.57
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 125VDC, 63A (IR), Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 52 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 7 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 7X2mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 51 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 7010.9969.57. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.9969.57, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7010.9519.03 | Schurter Electronic Components | $0.6561 | Electric Fuse, Time Lag Blow, 6.3A, 125VAC, 125VDC, 63A (IR), Surface Mount, ROHS COMPLIANT | 7010.9969.57 vs 7010.9519.03 |