Part Details for 7010.9967.57 by Schurter Electronic Components
Overview of 7010.9967.57 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7010L45L48B | Renesas Electronics Corporation | 1K X 9 DUAL PORT(MASTER) | |
A9967-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A9967-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 7010.9967.57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4995
|
Newark | Msb Fuse T 4A/Blister Reel |Schurter 7010.9967.57 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 | Buy Now |
DISTI #
486-7010.9967.57TR-ND
|
DigiKey | FUSE CERAMIC 4A 125VAC/VDC Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9005 | Buy Now |
DISTI #
7010.9967.57
|
Avnet Americas | Fuse 4A 125V Slow Blow 2-Pin Cartridge Holder Blister T/R - Tape and Reel (Alt: 7010.9967.57) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.8320 / $0.9757 | Buy Now |
DISTI #
693-7010.9967.57
|
Mouser Electronics | Surface Mount Fuses MSB FUSE 4A T | 0 |
|
$0.8960 | Order Now |
DISTI #
72126546
|
RS | Fuse, Slow Blow, MSB FUSE, 4A T | Schurter 7010.9967.57 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
Future Electronics | Fuse 4A 125V Slow Blow 2-Pin Cartridge Holder Blister T/R RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.9200 / $0.9650 | Buy Now |
|
Onlinecomponents.com | MSB FUSE 4A T RoHS: Compliant | 0 |
|
$0.8470 / $1.7730 | Buy Now |
DISTI #
000000000005842992
|
Sager | Surface Mount Fuses MSB FUSE 4A T Min Qty: 3000 | 0 |
|
$0.8633 / $0.9093 | Buy Now |
DISTI #
7010.9967.57
|
Avnet Abacus | Fuse 4A 125V Slow Blow 2-Pin Cartridge Holder Blister T/R (Alt: 7010.9967.57) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSB FUSE 4A T RoHS: Compliant | 0 |
|
$0.8470 / $1.7730 | Buy Now |
Part Details for 7010.9967.57
7010.9967.57 CAD Models
7010.9967.57 Part Data Attributes
|
7010.9967.57
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.9967.57
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Blow Characteristic | TIME LAG | |
Body Height | 7 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 7X2mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 21 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |