Part Details for 7010.9912.03 by Schurter Electronic Components
Overview of 7010.9912.03 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7010L45L48B | Renesas Electronics Corporation | 1K X 9 DUAL PORT(MASTER) | |
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
XAL7070-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 7010.9912.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5396
|
Newark | Mkf Fuse F 4A/Plastic Bag |Schurter 7010.9912.03 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4200 | Buy Now |
DISTI #
486-5966-ND
|
DigiKey | FUSE BRD MNT 4A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
80 In Stock |
|
$1.5850 / $1.6700 | Buy Now |
DISTI #
7010.9912.03
|
Avnet Americas | MKF FUSE 4A F - Bag (Alt: 7010.9912.03) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 4 Days Container: Bag | 0 |
|
$0.9882 / $1.1044 | Buy Now |
DISTI #
693-7010.9912.03
|
Mouser Electronics | Surface Mount Fuses MKF SURFACE MOUNT 4A RoHS: Compliant | 0 |
|
$1.0000 / $1.6700 | Order Now |
DISTI #
70598252
|
RS | FUSE, BOARD MOUNT, 4A, 125VAC/VDC 2SMD | Schurter 7010.9912.03 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | MKF FUSE 4A F RoHS: Compliant | 0 |
|
$0.9990 / $1.2450 | Buy Now |
DISTI #
000000000000761164
|
Sager | Surface Mount Fuses MKF SURFACE MOUNT 4A Min Qty: 1 | 0 |
|
$0.9531 / $1.1400 | Buy Now |
DISTI #
7010.9912.03
|
Avnet Abacus | MKF FUSE 4A F (Alt: 7010.9912.03) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MKF FUSE 4A F RoHS: Compliant | 0 |
|
$0.9990 / $1.2450 | Buy Now |
Part Details for 7010.9912.03
7010.9912.03 CAD Models
7010.9912.03 Part Data Attributes
|
7010.9912.03
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.9912.03
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 300A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 7x2.54mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BLISTER TAPE | |
Pre-arcing Time-Min | 5 ms | |
Rated Breaking Capacity | 300 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL, UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 7010.9912.03
This table gives cross-reference parts and alternative options found for 7010.9912.03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.9912.03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.9912 | Fuse | Schurter Electronic Components | 7010.9912.03 vs 7010.9912 |
7010.9912.63 | Fuse | Schurter Electronic Components | 7010.9912.03 vs 7010.9912.63 |