Part Details for 7010.9523.55 by Schurter Electronic Components
Overview of 7010.9523.55 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010.9523.55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9616
|
Newark | Mkt 15 Bande 500/Blister Reel |Schurter 7010.9523.55 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
7010.9523.55
|
TME | Fuse: fuse, time-lag, 15A, 125VAC, ceramic, 7x2.54mm Min Qty: 1500 | 0 |
|
$1.2600 | RFQ |
DISTI #
7010.9523.55
|
Avnet Abacus | MKT 15 Bande 500 (Alt: 7010.9523.55) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 7010.9523.55
7010.9523.55 CAD Models
7010.9523.55 Part Data Attributes
|
7010.9523.55
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.9523.55
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 7x2.54mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 360 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 150 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 65 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 7010.9523.55
This table gives cross-reference parts and alternative options found for 7010.9523.55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.9523.55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.9973.59 | Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 7010.9523.55 vs 7010.9973.59 |
7010.9523.57 | Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 7010.9523.55 vs 7010.9523.57 |
7010.9523.03 | Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 7010.9523.55 vs 7010.9523.03 |
7010.9973.63 | Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 7010.9523.55 vs 7010.9973.63 |