There are no models available for this part yet.
Overview of 7010.9521.03 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7010.9521.03 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | Surface Mount Fuse, 7 x 2.54 mm, Time-Lag T, 125 VAC, 125 VDC RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8650 / $0.9050 | Buy Now | ||
DISTI #
7010.9521.03
|
Avnet Abacus | Fuse Chip 10A 65V Slow Blow 2-Pin Solder Pad Surface Mount Bag (Alt: 7010.9521.03) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 7010.9521.03 by Schurter Electronic Components
Part Data Attributes for 7010.9521.03 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Breadth
|
2.54 mm
|
Body Height
|
2.54 mm
|
Body Length or Diameter
|
7 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
7x2.54mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
140 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BLISTER TAPE
|
Pre-arcing Time-Min
|
10 ms
|
Rated Breaking Capacity
|
150 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
65 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CUL; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 7010.9521.03
This table gives cross-reference parts and alternative options found for 7010.9521.03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.9521.03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.9521.55 | Electric Fuse, Time Lag Blow, 10A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 7010.9521.03 vs 7010.9521.55 |
7010.9971.63 | Electric Fuse, Time Lag Blow, 10A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 7010.9521.03 vs 7010.9971.63 |
7010.9971.03 | Electric Fuse, Time Lag Blow, 10A, 65VAC, 65VDC, 150A (IR), Surface Mount, | Schurter Electronic Components | 7010.9521.03 vs 7010.9971.03 |
7010.9521.57 | Electric Fuse, Time Lag Blow, 10A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 7010.9521.03 vs 7010.9521.57 |
7010.9971.57 | Electric Fuse, Time Lag Blow, 10A, 65VAC, 65VDC, 150A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 7010.9521.03 vs 7010.9971.57 |