Datasheets
7010.7020.47 by: Schurter Electronic Components

Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT

Part Details for 7010.7020.47 by Schurter Electronic Components

Overview of 7010.7020.47 by Schurter Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7010L45L48B Renesas Electronics Corporation 1K X 9 DUAL PORT(MASTER)
NG82370-20 Rochester Electronics LLC Multifunction Peripheral, CMOS
TA82370-20 Rochester Electronics LLC Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for 7010.7020.47

Part # Distributor Description Stock Price Buy
DISTI # 7010.7020.47
Avnet Abacus Fuse Subminiature 0.125A 125V Fast 2-Pin Axial Through Hole T/R (Alt: 7010.7020.47) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for 7010.7020.47

7010.7020.47 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7010.7020.47 Part Data Attributes

7010.7020.47 Schurter Electronic Components
Buy Now Datasheet
Compare Parts:
7010.7020.47 Schurter Electronic Components Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.10.00.40
Additional Feature RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic VERY FAST
Body Height 8 mm
Body Length or Diameter 2.36 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 2.3x8mm
JESD-609 Code e3
Joule Integral-Nom
Mounting Feature THROUGH HOLE
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Packing Method TR, 7 INCH
Pre-arcing Time-Min 4 ms
Rated Breaking Capacity 50 A
Rated Current 0.125 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CE; CSA; CUL; GAMT1; IEC; UKCA; UL
Surface Mount NO
Terminal Finish TIN
Terminal Shape PIN WIRE

7010.7020.47 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7010.7020.47 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7010.7020.47 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 7010.7020.47 would you like to use for your alert(s)?
  • Please alert me when 7010.7020.47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7010.7020.47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7010.7020.47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7010.7020.47 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7010.7020.47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7010.7020.47 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: