-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 300A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7010L45L48B | Renesas Electronics Corporation | 1K X 9 DUAL PORT(MASTER) | |
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | |
XAL7070-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010.6380.13
|
TME | Fuse: fuse, quick blow, 2A, 125VAC, 2.3x8mm, copper, tinned Min Qty: 100 | 0 |
|
$1.2900 | RFQ |
DISTI #
7010.6380.13
|
Avnet Abacus | Fuse Subminiature 2A 125V Fast 2-Pin Axial Through Hole Bag (Alt: 7010.6380.13) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7010.6380.13
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.6380.13
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 300A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 2.36 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2.3x8mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 30 ms | |
Rated Breaking Capacity | 300 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; GAMT1; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 7010.6380.13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.6380.13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.6380.49 | Electric Fuse | Schurter Electronic Components | 7010.6380.13 vs 7010.6380.49 |