Part Details for 7010.3480 by Schurter Electronic Components
Overview of 7010.3480 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3480 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/4.5 A, 500 Vrms, P-SON4 | |
7010L45L48B | Renesas Electronics Corporation | 1K X 9 DUAL PORT(MASTER) | |
H7010-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 7010.3480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C5350
|
Newark | D1 Fuse F 5A/Carton Box |Schurter 7010.3480 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.3400 | Buy Now |
DISTI #
486-1864-ND
|
DigiKey | FUSE GLASS 5A 125VAC 5X20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
459 In Stock |
|
$1.5925 / $2.8900 | Buy Now |
DISTI #
7010.3480
|
Avnet Americas | D1 FUSE 5A F - Boxed Product (Development Kits) (Alt: 7010.3480) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$1.5925 / $1.8226 | Buy Now |
DISTI #
693-7010.3480
|
Mouser Electronics | Cartridge Fuses D1 5A F RoHS: Compliant | 505 |
|
$1.5900 / $2.4700 | Buy Now |
|
Future Electronics | D1 FUSE 5A F RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.5600 / $1.7600 | Buy Now |
|
Onlinecomponents.com | D1 Fuse F 5A RoHS: Compliant |
669 In Stock |
|
$1.4900 / $2.7800 | Buy Now |
DISTI #
54290561
|
Verical | Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1917 | Americas - 660 |
|
$2.0020 / $3.6140 | Buy Now |
DISTI #
77783672
|
Verical | Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Tray RoHS: Compliant Min Qty: 124 Package Multiple: 1 | Americas - 210 |
|
$0.5488 / $0.5684 | Buy Now |
DISTI #
7010.3480
|
TME | Fuse: fuse, quick blow, 5A, 125VAC, cylindrical,glass, 5x20mm, D1 Min Qty: 1 | 210 |
|
$0.4100 / $0.6210 | Buy Now |
DISTI #
000000000000284221
|
Sager | Cartridge Fuses D1 5A F Min Qty: 500 | 0 |
|
$1.6100 / $1.7500 | Buy Now |
Part Details for 7010.3480
7010.3480 CAD Models
7010.3480 Part Data Attributes
|
7010.3480
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.3480
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 5A, 125VAC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 18 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 300 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Shape | END CAP |