Part Details for 7010.3110 by Schurter Electronic Components
Overview of 7010.3110 by Schurter Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7010.3110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M9002
|
Newark | D1, 0.02 A, 220 Vac, Quick-Acting F, Non-Resettable Fuse |Schurter 7010.3110 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
Buy Now | |
DISTI #
7010.3110
|
Avnet Americas | Fuse Miniature 0.02A 220V Fast 2-Pin Cartridge Holder Box - Bulk (Alt: 7010.3110) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70436016
|
RS | D1 20MA 220V 5X20 QUICK ACT. FUSE | Schurter 7010.3110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$1.4500 / $1.8200 | Buy Now |
DISTI #
7010.3110
|
Avnet Americas | Fuse Miniature 0.02A 220V Fast 2-Pin Cartridge Holder Box - Bulk (Alt: 7010.3110) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7010.3110
|
TME | Fuse: fuse, quick blow, 20mA, 220VAC, cylindrical,glass, 5x20mm Min Qty: 1 | 178 |
|
$1.6000 / $2.1100 | Buy Now |
DISTI #
000000000002452175
|
Sager | Cartridge Fuses D1 QUICK ACT. FUSE 20MA 220V 5X20 | 0 |
|
Buy Now | |
DISTI #
7010.3110
|
Avnet Abacus | Fuse Miniature 0.02A 220V Fast 2-Pin Cartridge Holder Box (Alt: 7010.3110) RoHS: Compliant Min Qty: 500 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 7010.3110
7010.3110 CAD Models
7010.3110 Part Data Attributes:
|
7010.3110
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.3110
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.02A, 220VAC, 60A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 60 A | |
Rated Current | 0.02 A | |
Rated Voltage(AC) | 220 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |