7010.1770.46
Schurter Electronic Components
Description: Electric Fuse, Very Fast Blow, 0.1A, 250VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT

Overview of 7010.1770.46 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
7010L45L48B Renesas Electronics Corporation 1K X 9 DUAL PORT(MASTER)
MLC1770-282MEB Coilcraft Inc General Purpose Inductor, 2.8uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT
MLC1770-142MED Coilcraft Inc General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 7010.1770.46 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 7010.1770.46
Avnet Abacus Fuse Subminiature 0.1A 250V Fast 2-Pin Axial Through Hole T/R (Alt: 7010.1770.46) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Abacus - 0
Buy Now

CAD Models for 7010.1770.46 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7010.1770.46 by Schurter Electronic Components

7010.1770.46
Schurter Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
VERY FAST
Body Height
10 mm
Body Length or Diameter
4.05 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
4.05x10mm
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 7 INCH
Pre-arcing Time-Min
100 ms
Rated Breaking Capacity
50 A
Rated Current
0.1 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
125 V
Reference Standard
CUL; UL
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 7010.1770.46
    Schurter Electronic Components
    Electric Fuse, Very Fast Blow, 0.1A, 250VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7010.1770.46 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7010.1770.46 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 7010.1770.46 would you like to use for your alert(s)?
  • Please alert me when 7010.1770.46 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7010.1770.46 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7010.1770.46 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7010.1770.46 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7010.1770.46.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7010.1770.46 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: