Part Details for 701-DEE2.34 by Bimba Manufacturing Company
Overview of 701-DEE2.34 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP32N055SDE-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP36N10SDE-E2-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for 701-DEE2.34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75266052
|
RS | Cylinder, O.L., Carbon Steel Rod, 3In Bore, Stroke: 1In, Dbl Act/FN Mt, 2.34 I | Bimba 701-DEE2.34 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$190.5000 | RFQ |