701-2753
Concord Electronics Inc
Description: Wire Terminal

Overview of 701-2753 by Concord Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADM1275-3ARQZ Analog Devices Low volt Positive Hot Swap + P
LTC2753CUK-12#PBF Analog Devices a
LTC2753CUK-12#TRPBF Analog Devices 2x C Out 12-/14-/16-B SoftSpa

CAD Models for 701-2753 by Concord Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 701-2753 by Concord Electronics Inc

701-2753
Concord Electronics Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CONCORD ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
MATERIAL: BRASS; FINISH: TIN; INSULATION: NYLON
Manufacturer Series
701
Terminal Gender
MALE
Terminal and Terminal Block Type
TAB TERMINAL
Wire Cross Section
2.08 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. 701-2753
    Concord Electronics Inc
    Wire Terminal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 701-2753 by Concord Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 701-2753 by Concord Electronics Inc

Select Manufacturer
Which Manufacturer of 701-2753 would you like to use for your alert(s)?
  • Please alert me when 701-2753 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 701-2753 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 701-2753 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 701-2753 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 701-2753.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 701-2753 by Concord Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: