701-144-15B-SM-D
Description: PGA SOCKET,144 CONTACTS,15X15,0.1 ROW SPACING,SURFACE MOUNT TERMINAL

Overview of 701-144-15B-SM-D by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

CAD Models for 701-144-15B-SM-D by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 701-144-15B-SM-D by Cooper Industries

701-144-15B-SM-D
Cooper Industries
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.2 inch
Contact Configuration
15X15
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Material
BE-CU
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
Device Type Used On
PGA144
Dielectric Withstanding Voltage
1900VAC V
Housing Material
GLASS FILLED EPOXY
Insulation Resistance
2000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
144
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 701-144-15B-SM-D
    Cooper Industries
    PGA SOCKET,144 CONTACTS,15X15,0.1 ROW SPACING,SURFACE MOUNT TERMINAL
    VS

Alternate Parts for 701-144-15B-SM-D

This table gives cross-reference parts and alternative options found for 701-144-15B-SM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 701-144-15B-SM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
701-144-15B-SM-L PGA SOCKET,144 CONTACTS,15X15,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 701-144-15B-SM-D vs 701-144-15B-SM-L
701-144-15B-SM-B IC Socket, PGA144, 144 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 701-144-15B-SM-D vs 701-144-15B-SM-B
701-144-15B-SM-D IC Socket, PGA144, 144 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 701-144-15B-SM-D vs 701-144-15B-SM-D
701-144-15B-SM-E IC Socket, PGA144, 144 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 701-144-15B-SM-D vs 701-144-15B-SM-E
701-144-15B-SM-E PGA SOCKET,144 CONTACTS,15X15,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 701-144-15B-SM-D vs 701-144-15B-SM-E
Part Number Description Manufacturer Compare
701-144-15B-SM-E IC Socket, PGA144, 144 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 701-144-15B-SM-D vs 701-144-15B-SM-E
701-144-15B-SM-E PGA SOCKET,144 CONTACTS,15X15,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 701-144-15B-SM-D vs 701-144-15B-SM-E
701-144-15B-SM-B IC Socket, PGA144, 144 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 701-144-15B-SM-D vs 701-144-15B-SM-B
701-144-15B-SM-B PGA SOCKET,144 CONTACTS,15X15,0.1 ROW SPACING,SURFACE MOUNT TERMINAL Cooper Industries 701-144-15B-SM-D vs 701-144-15B-SM-B
701-144-15B-SM-D IC Socket, PGA144, 144 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Surface Mount Eaton Corporation 701-144-15B-SM-D vs 701-144-15B-SM-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 701-144-15B-SM-D by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 701-144-15B-SM-D by Cooper Industries

Select Manufacturer
Which Manufacturer of 701-144-15B-SM-D would you like to use for your alert(s)?
  • Please alert me when 701-144-15B-SM-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 701-144-15B-SM-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 701-144-15B-SM-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 701-144-15B-SM-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 701-144-15B-SM-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 701-144-15B-SM-D by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: