Part Details for 701-12-02109 by TE Connectivity
Results Overview of 701-12-02109 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 701-12-02109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0146
|
Newark | 701-12-02109=Contact, pin,#12 |Elcon Te Connectivity 701-12-02109 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.6100 | Buy Now |
DISTI #
571-701-12-02109
|
Mouser Electronics | Heavy Duty Power Connectors CONTACT PIN #12 RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 701-12-02109=CONTACT,PIN,#12 RoHS: Compliant |
881 In Stock |
|
$1.2490 / $2.4450 | Buy Now |
DISTI #
1650153-2
|
TTI | Power to the Board CONTACT PIN #12 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 77 In Stock |
|
$1.2500 / $1.8700 | Buy Now |
DISTI #
000000000001091601
|
Sager | Heavy Duty Power Connectors CONTACT PIN #12 Min Qty: 500 | 0 |
|
$1.2000 / $1.3300 | Buy Now |
|
Master Electronics | 701-12-02109=CONTACT,PIN,#12 RoHS: Compliant |
881 In Stock |
|
$1.2490 / $2.4450 | Buy Now |
Part Details for 701-12-02109
701-12-02109 CAD Models
701-12-02109 Part Data Attributes
|
701-12-02109
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
701-12-02109
TE Connectivity
Connector Accessory, Contact, Copper Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | MACHINED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 10 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 35 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 120 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | MINI/LOWER/MIDDLE/SQUARE/TOP/DOUBLE DRAWER CON | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |