Part Details for 701-101-100 by Eclipse Tools
Overview of 701-101-100 by Eclipse Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701-101-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3235-701-101-100-ND
|
DigiKey | Black 16 AWG x 24mm 100 pcs Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$9.8900 | Buy Now |
|
Onlinecomponents.com | Ferrule, Insltd - 16AWG (1.5mm2) - L1: 24 L2: 18 d1: 1.7 d2: 3.5 - Black - 100/Pkg RoHS: Compliant | 8 Factory Stock |
|
$6.5800 / $7.4700 | Buy Now |
|
Master Electronics | Ferrule, Insltd - 16AWG (1.5mm2) - L1: 24 L2: 18 d1: 1.7 d2: 3.5 - Black - 100/Pkg RoHS: Compliant | 8 Factory Stock |
|
$6.5800 / $7.4700 | Buy Now |